EBA30DCBN

Heilind Number:SULEBA30DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCBN

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, with SKU EBA30DCBN, is designed for high-performance applications, boasting a maximum amperage of 3A and a voltage rating of 750 VAC. Featuring a female gender, it offers two rows of 60 hairpin contacts with gold plating on phosphor bronze, ensuring optimal conductivity. With a pitch of 3.18mm (.125in) and thru-hole termination, it guarantees secure and reliable connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The right-angle orientation and compact dimensions, including a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), make it suitable for space-constrained applications. With matte tin termination plating, it meets industry standards for reliability and durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, this connector is a crucial component for achieving seamless PCB connections.