EBA30DCBT

Heilind Number:SULEBA30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCBT

Detailed Description

Introducing the EBA30DCBT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 750VAC. The female gender, threaded mount type, and 2-row configuration offer secure and stable installation. Gold-plated contacts on a 3.18mm pitch guarantee efficient signal transfer, while the hairpin contact type and right-angle orientation optimize space utilization on the PCB. With 60 positions and a tail length of 4.57mm, it accommodates complex interconnections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBA30DCBT for high-reliability connectivity in your next project.