EBA30DCCI

Heilind Number:SULEBA30DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCCI

Detailed Description

Introducing the EBA30DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and hairpin contact type offers efficient mating with optimal signal integrity. Featuring a right-angle orientation and threaded mount type for secure installation, it is ideal for space-constrained layouts. With 60 positions and a pitch of 3.18mm (.125in), it provides ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. The compact design with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in) allows for efficient PCB integration. Whether used in aerospace, defense, or industrial applications, the EBA30DCCI ensures superior performance and durability. Elevate your connectivity solutions with this advanced PCB connector.