EBA30DCCN

Heilind Number:SULEBA30DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA30DCCN

Detailed Description

Introducing the EBA30DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 750VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees secure and durable connections. Its right-angle orientation and compact design, with a height of only 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Whether used in telecommunications, industrial machinery, or aerospace systems, the EBA30DCCN delivers unparalleled performance and reliability.