| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCCS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DCCS |
EBA30DCCS
| Heilind Number: | SULEBA30DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 60 female contacts, this connector offers reliable connectivity in a compact form factor. Featuring gold-plated phosphor bronze contacts, it ensures excellent signal integrity and durability. The right-angle orientation and side-hole mount type make it easy to install in tight spaces. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating provides corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the EBA30DCCS is a dependable solution for your connectivity needs.

