EBA30DCCT

Heilind Number:SULEBA30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCCT

Detailed Description

Introducing the EBA30DCCT, a high-performing connector designed for board-to-board PCB and card edge applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures low contact resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the requirements of various electronic systems. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. The matte tin termination plating enhances durability and solderability. With 60 positions and a current rating of 3A, the EBA30DCCT is an essential component for high-performance electronic designs.