EBA30DCKD-S288

Heilind Number:SULEBA30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCKD-S288

Detailed Description

Introducing the EBA30DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The connector has a female gender, two rows of 60 positions, and a clearance hole mount type for easy installation. Its termination method is card extender, with Phosphor Bronze contacts plated in gold for optimal conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and .61in height, the EBA30DCKD-S288 offers space-saving solutions without compromising on functionality. Trust in its matte tin termination plating for long-term durability. Experience seamless board-to-board connections with this EBA30DCKDS288 connector.