| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DCKD |
EBA30DCKD
| Heilind Number: | SULEBA30DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCKD Board To Board PCB Connector, a high-performance component designed for demanding applications. This female connector features two rows and 60 positions, with a pitch of 3.18mm for precise connectivity. Its contact material is made of phosphor bronze with gold plating, ensuring reliable and low-resistance connections. The termination method is through hole, with a clearance hole mount type for easy installation. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBA30DCKD for efficient and durable board-to-board connections in your next project.

