EBA30DCKH-S288

Heilind Number:SULEBA30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCKH-S288

Detailed Description

Introducing the EBA30DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability in extreme environmental conditions. With a current rating of 3A and voltage capability of 750VAC, it provides secure power and signal transmission. The female connector with two rows and 60 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is quick and easy. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The loop bellow contact type and straddle orientation further enhance performance and versatility. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust in the EBA30DCKHS288 for high-reliability connectivity solutions.