EBA30DCKI-S288

Heilind Number:SULEBA30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCKI-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector, SKU EBA30DCKI-S288, is a high-performance female connector designed for demanding applications. With a 3A amperage rating and voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The threaded mounting and card extender termination method provide secure and stable attachment to the PCB. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures durability. This connector, belonging to the Board To Board PCB Connectors category, is ideal for aerospace, defense, and other high-reliability applications.