EBA30DCKI

Heilind Number:SULEBA30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCKI

Detailed Description

Introducing the EBA30DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With two rows of 60 positions each, it provides ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is perfect for industrial and aerospace applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBA30DCKI for high-reliability connections in your next project.