EBA30DCKN-S288

Heilind Number:SULEBA30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCKN-S288

Detailed Description

The EBA30DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts, this connector offers reliable connectivity in even the most rugged environments. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The termination method is through card extender, with a tail length of 4.45mm for easy installation. Operating temperature range is from -65 to 125°C, making it ideal for use in harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The termination plating is matte tin, further enhancing its durability. This connector is part of the EBA30DCKNS288 series, known for its high reliability and performance. Whether used in aerospace, defense, or other critical applications, the EBA30DCKN-S288 is the perfect choice for seamless and secure board-level connections.