EBA30DCKS-S288

Heilind Number:SULEBA30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCKS-S288

Detailed Description

Introducing the EBA30DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows and 60 positions, ensuring reliable connectivity in complex circuitry. Its female gender and side hole mount type make it versatile for various setups, while the termination method of card extender guarantees secure attachment. Constructed with PBT and phosphor bronze, and boasting a contact plating of gold, this connector offers excellent conductivity and durability. Operating at a voltage of 750 VAC and a temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the EBA30DCKS-S288 for seamless and efficient PCB connections.