EBA30DCKS

Heilind Number:SULEBA30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCKS

Detailed Description

The EBA30DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and Thru Hole termination method offers easy installation. Its contact material of Phosphor Bronze with Gold plating guarantees efficient conductivity. The Loop Bellow contact type and straight orientation provide secure connections. With 60 positions and a pitch of 3.18mm, it allows for versatile interconnections. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability. Classified under the hi-rel category, this connector meets stringent quality standards. Perfect for use in industrial, aerospace, and telecommunications sectors, the EBA30DCKS is a reliable solution for your connectivity needs.