EBA30DCKT-S288

Heilind Number:SULEBA30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCKT-S288

Detailed Description

Introducing the EBA30DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for power and signal transmission. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. With 60 positions and a pitch of 3.18mm, it offers high-density connectivity. The threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EBA30DCKTS288 for your critical connectivity needs.