EBA30DCKT

Heilind Number:SULEBA30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCKT

Detailed Description

Introducing the EBA30DCKT, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections in demanding environments. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring two rows with a total of 60 positions, it allows for versatile connectivity options. The termination method, through-hole mounting, guarantees secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, this connector offers excellent conductivity and resistance to corrosion. Its loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industrial applications. The matte tin termination plating ensures long-term reliability. Compact in size, with a height of 15.49 mm and a width of 9.4 mm, the EBA30DCKT is ideal for space-constrained designs. Trust in this connector for high-reliability connections in your PCB assemblies.