EBA30DCMD-S288

Heilind Number:SULEBA30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCMD-S288

Detailed Description

This EBA30DCMDS288 PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding electronic applications. With a 3A current rating and 750VAC voltage rating, it meets stringent power requirements. The female connector has two rows of contacts, each with 60 positions, allowing for high-density board-to-board connections. Its clearance hole mount type and card extender termination method offer easy installation. The Phosphor Bronze contacts with gold plating ensure excellent conductivity and corrosion resistance. Designed for versatility, this connector is suitable for use in a wide operating temperature range of -65 to 125°C. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust in the EBA30DCMDS288 for robust and efficient connectivity solutions in your electronic systems.