EBA30DCMD

Heilind Number:SULEBA30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, featuring two rows of 60 Hairpin contacts for secure and reliable connectivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector is ideal for high-power applications. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Designed for clearance hole mount type and wire wrap termination method, installation is quick and easy. Operating temperature range of -65 to 125 °C makes it suitable for harsh environments. The connector's compact size, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB layouts. With matte tin termination plating for added versatility, this product is perfect for a wide range of industrial and commercial electronic systems.