EBA30DCMH-S288

Heilind Number:SULEBA30DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCMH-S288

Detailed Description

Introducing the EBA30DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating 60 positions for secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity with a voltage rating of 750VAC and an amperage of 3A. Its hairpin contact type and card extender termination method offer easy and secure installation with a clearance hole mount type. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB interconnection needs. Trust the EBA30DCMH-S288 for high-quality, high-reliability connectivity in your designs.