EBA30DCMH

Heilind Number:SULEBA30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCMH

Detailed Description

The SKU EBA30DCMH is a high-quality board-to-board PCB connector designed for reliable performance in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze materials, this connector offers a secure connection with a 3A amperage rating and 750VAC voltage. With two rows of 60 female contacts, it ensures efficient signal transmission. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. The connector's hairpin contact type and wire wrap termination method make it easy to install, while its straight orientation and clearance hole mount type offer versatility in assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether used in telecommunications, aerospace, or automotive systems, the EBA30DCMH guarantees high performance and durability.