EBA30DCMI-S288

Heilind Number:SULEBA30DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCMI-S288

Detailed Description

Introducing our high-performance EBA30DCMIS288 PCB connector, designed for demanding applications where reliability is paramount. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. Its two rows of 60 female contacts, terminated via Card Extender method, offer secure and efficient connectivity. The Gold-plated contacts guarantee optimal signal transmission, while the Hairpin design and Threaded mount type provide excellent stability. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 750 VAC, this connector is ideal for high-power systems. With a compact size, measuring just 15.49 mm in height and 9.4 mm in width, it is suitable for space-constrained PCB layouts. Trust in the EBA30DCMIS288 for your critical board-to-board connections, where performance and longevity are non-negotiable.