| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCMN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DCMN-S288 |
EBA30DCMN-S288
| Heilind Number: | SULEBA30DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 hairpin contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable power transmission. The termination method is through card extender, with a tail length of 13.84mm for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust in the EBA30DCMN-S288 for secure and efficient board-level connections.

