EBA30DCMN

Heilind Number:SULEBA30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCMN

Detailed Description

The EBA30DCMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts, this connector offers reliable connectivity with a pitch of 3.18mm (.125 in). The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage capability of 750VAC, it is suitable for power and signal transmission. The termination method is wire wrap, and the connector has a straight orientation with a tail length of 14.22mm (.56 in). Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector is compact, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), making it suitable for space-constrained designs. Matte tin termination plating provides further protection against corrosion. Overall, the EBA30DCMN is a reliable and high-quality solution for your connectivity needs.