EBA30DCMS-S288

Heilind Number:SULEBA30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCMS-S288

Detailed Description

Introducing the EBA30DCMSS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a voltage rating of 750 VAC and amperage of 3 A, this connector is ideal for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and long-term usage. The 60-position, 2-row design with side hole mount type and card extender termination method offers flexibility in installation. Gold-plated contacts with a hairpin design guarantee excellent signal transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient. Matte tin termination plating provides corrosion resistance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBA30DCMSS288 delivers outstanding performance. Upgrade your connectivity solutions with this top-of-the-line connector.