EBA30DCSD

Heilind Number:SULEBA30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCSD

Detailed Description

The EBA30DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage rating, it is suitable for power and signal transmission. The gold-plated contacts and thru-hole termination method guarantee optimal signal integrity. With 60 positions and a pitch of 3.18mm, it offers high-density connectivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The straight orientation and hairpin contact type make it easy to use. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the EBA30DCSD is a top choice for high-reliability connectors.