EBA30DCSH-S288

Heilind Number:SULEBA30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCSH-S288

Detailed Description

Featuring a high-performance design, the EBA30DCSH-S288 connector is a crucial component for seamless board-to-board PCB connections. With a female gender and two rows of 60 positions each, it ensures reliable connectivity in various electronic applications. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method offer easy installation and maintenance. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for high-power environments. With a pitch of 3.18mm and a tail length of 3.68mm, it provides precise and secure connections. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Meeting industry standards for quality and performance, it is a must-have for any professional electronic setup.