EBA30DCSH

Heilind Number:SULEBA30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCSH

Detailed Description

The EBA30DCSH is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact design featuring two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PBT and phosphor bronze, it ensures durability and stability in extreme operating conditions, with a wide temperature range of -65 to 125°C. The 3A, 750VAC rating makes it suitable for high-power applications, while the gold-plated contacts guarantee excellent signal transmission. The hairpin contact type and thru-hole termination method provide secure and efficient assembly. With a clearance hole mount and matte tin termination plating, installation is quick and easy. Ideal for use in aerospace, defense, and industrial applications, the EBA30DCSH is a trusted solution for critical electronic connections.