EBA30DCSI-S288

Heilind Number:SULEBA30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCSI-S288

Detailed Description

Introducing the EBA30DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method is card extender for easy installation. With a pitch of 3.18mm and 60 positions, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA30DCSI-S288 for secure and efficient board-to-board connections in your projects.