EBA30DCSN-S288

Heilind Number:SULEBA30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCSN-S288

Detailed Description

Introducing the EBA30DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female layout with two rows of 60 hairpin contacts, this connector guarantees secure and reliable connections. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power transmission. The termination method, card extender, and termination plating of matte tin provide durability and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust in the EBA30DCSN-S288 for efficient and long-lasting connectivity in your electronic systems.