EBA30DCSN

Heilind Number:SULEBA30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCSN

Detailed Description

Introducing the EBA30DCSN, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures superior conductivity and durability. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for a wide range of applications. The connector offers 60 positions in a compact design with a pitch of 3.18mm, making it ideal for high-density PCB layouts. The straight orientation and through-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. With its matte tin termination plating and hairpin contact type, the EBA30DCSN is a reliable solution for demanding industrial and commercial applications.