| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DCSS-S288 |
EBA30DCSS-S288
| Heilind Number: | SULEBA30DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and phosphor bronze board-to-board connector, with SKU EBA30DCSS-S288, is designed for high-performance applications requiring secure and reliable connections. With a current rating of 3A and a voltage capacity of 750VAC, this female connector features two rows of 60 hairpin contacts made of gold-plated phosphor bronze, ensuring optimal conductivity and durability. Its side-hole mount and card extender termination method make installation quick and easy, while its straddle orientation and compact dimensions (15.49mm x 9.4mm) allow for efficient PCB integration. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a variety of environments. Ideal for aerospace, defense, and industrial applications, this high-quality connector meets the stringent demands of modern electronic systems.

