EBA30DCSS

Heilind Number:SULEBA30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCSS

Detailed Description

Introducing the EBA30DCSS, a high-performance connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Its 2-row design, Side Hole mount type, and Thru Hole termination method offer easy and secure installation on PCBs. The Hairpin contact type with Gold plating guarantees low contact resistance and high conductivity, suitable for power and signal transmission. With a pitch of 3.18mm and 60 positions, it provides ample connectivity options. Rated for 750VAC and 3A, this connector is ideal for industrial and commercial use. Its operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. Matte Tin termination plating enhances durability. Whether for board-to-board or card edge connections, the EBA30DCSS is a versatile solution. Upgrade your connectivity with this reliable and high-quality connector.