EBA30DCST-S288

Heilind Number:SULEBA30DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCST-S288

Detailed Description

Introducing the EBA30DCST-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. This female connector features two rows with a total of 60 positions, offering ample connectivity options. With a threaded mount type and card extender termination method, installation is secure and reliable. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. Operating at up to 750 VAC and 3 A, this connector is suitable for high-power applications. Its hairpin contact type and straddle orientation ensure efficient signal transmission. With a tail length of 3.68 mm, it provides a perfect fit for your PCB needs. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. The termination plating of matte tin further enhances its durability. Whether you're working on aerospace, defense, or industrial projects, the EBA30DCST-S288 is the perfect choice for reliable and high-speed connectivity.