EBA30DCST

Heilind Number:SULEBA30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCST

Detailed Description

Introducing the EBA30DCST, a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze with Gold plating, ensuring optimum conductivity and corrosion resistance. With a pitch of 3.18mm and 60 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. Trust the EBA30DCST for your critical board-to-board and card edge connection needs.