| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DCTD-S288 |
EBA30DCTD-S288
| Heilind Number: | SULEBA30DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of .61in and width of 9.4mm, make it ideal for space-constrained designs. Trust the EBA30DCTD-S288 for secure and efficient board-to-board connections in your next project.

