EBA30DCTD

Heilind Number:SULEBA30DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCTD

Detailed Description

Introducing the EBA30DCTD, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure connectivity in clearance hole mountings. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it supports high-speed data transfer and power delivery. The hairpin contact type and straight orientation facilitate easy mating and un-mating. With 60 positions and a tail length of 4.32mm, it offers versatility in PCB assembly. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and durability. Elevate your connectivity solutions with the EBA30DCTD.