| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DCTH |
EBA30DCTH
| Heilind Number: | SULEBA30DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm and a straight orientation, offering secure and reliable connectivity. With a contact material of gold-plated phosphor bronze and a termination method of thru-hole, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and a voltage of 750VAC, it is suitable for harsh environments. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves valuable PCB space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics. Upgrade your system's connectivity with the EBA30DCTH for optimal performance and reliability.

