EBA30DCTI

Heilind Number:SULEBA30DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCTI

Detailed Description

The EBA30DCTI is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a rated amperage of 3A and voltage of 750VAC, it is suitable for high-power environments. The hairpin contact type and threaded mount design guarantee secure and stable connections, while the thru-hole termination method allows for easy installation. With 60 positions and a compact size, it offers versatility in board-to-board configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial environments. Trust the EBA30DCTI for your mission-critical connectivity needs.