| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DCTN-S288 |
EBA30DCTN-S288
| Heilind Number: | SULEBA30DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female Connector, SKU EBA30DCTN-S288, is a reliable and durable component for board-to-board PCB connections. Featuring two rows with a total of 60 positions, this connector offers high performance in a compact design. With a pitch of 3.18mm and contact plating of gold, it ensures efficient signal transmission at up to 750VAC. The termination method of card extender and contact material of phosphor bronze guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and hairpin contact type make it easy to install and use. The Matte Tin termination plating adds to its longevity. Perfect for high-reliability applications, this connector is a crucial component in electronic systems.

