EBA30DCTN

Heilind Number:SULEBA30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCTN

Detailed Description

Introducing the EBA30DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Built with PBT and Phosphor Bronze materials, this connector guarantees durability and reliability. With a current rating of 3A and voltage capacity of 750VAC, it ensures optimal power transmission. Featuring a female gender with two rows and 60 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a pitch of 3.18mm and hairpin contact type, it allows for secure and efficient connections. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. Termination method is through-hole with matte tin plating, ensuring easy and reliable installation. This connector is ideal for use in aerospace, defense, and industrial applications, where high reliability is paramount. Trust the EBA30DCTN for your critical connectivity needs.