EBA30DCTS-S288

Heilind Number:SULEBA30DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCTS-S288

Detailed Description

EBA30DCTS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in extreme conditions. With a 3A amperage rating and 750VAC voltage, it offers excellent power and signal transmission capabilities. The female connector with two rows and 60 positions, along with a side hole mount type and card extender termination method, provides secure and stable connectivity. Gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. The 3.18mm pitch and hairpin contact type further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term performance. This connector, part of the EBA30DCTSS288 series, is ideal for high-reliability applications in aerospace, defense, and industrial sectors.