EBA30DCTS

Heilind Number:SULEBA30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCTS

Detailed Description

Introducing the EBA30DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation provide efficient signal transmission. With a pitch of 3.18 mm and a termination method of thru-hole, it offers easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration. Whether used in aerospace, defense, or industrial applications, the EBA30DCTS meets the highest standards for performance and reliability.