EBA30DCTT-S288

Heilind Number:SULEBA30DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCTT-S288

Detailed Description

Introducing the EBA30DCTT-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.18mm and 60 positions, this connector offers seamless connectivity for your electronic devices. The female gender and hairpin contact type ensure secure and stable connections, while the threaded mount type and card extender termination method facilitate easy installation. Crafted with durable PBT and phosphor bronze materials, with gold-plated contacts, this connector guarantees optimal conductivity and longevity. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the EBA30DCTT-S288 for seamless and efficient PCB connections in your projects.