EBA30DCTT

Heilind Number:SULEBA30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCTT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCTT

Detailed Description

The EBA30DCTT is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and two rows of 60 positions, it offers reliable connectivity in compact spaces. The female connector features a threaded mount type and through-hole termination, ensuring secure attachment to PCBs. Constructed with PBT and phosphor bronze, it delivers excellent durability and conductivity. Gold-plated contacts further enhance signal transmission, with a maximum voltage rating of 750 VAC. Operating efficiently in harsh environments, the connector maintains integrity at temperatures ranging from -65°C to 125°C. Its hairpin contact type and straight orientation facilitate easy mating, while a tail length of 4.32mm allows for proper soldering. Measuring just 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained designs. With matte tin termination plating, it meets industry standards for reliability. Whether used in aerospace, automotive, or industrial applications, the EBA30DCTT guarantees high performance and longevity.