EBA30DCWD

Heilind Number:SULEBA30DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCWD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCWD

Detailed Description

PBT & PHOSPHOR BRONZE; .00, female connector with 2 rows of 60 contacts, designed for board-to-board PCB applications. Featuring a clearance hole mount type, it ensures secure installation. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. With a pitch of 3.18 mm (.125 in) and voltage rating of 750 VAC, it meets high-performance standards. The hairpin contact type and straight orientation facilitate easy connection. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. The connector has a low profile, with dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width. Termination is done through Thru Hole method with matte tin plating, ensuring reliability. This EBA30DCWD model is ideal for demanding electronic applications.