EBA30DCWH

Heilind Number:SULEBA30DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCWH

Detailed Description

Introducing the EBA30DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 60 positions, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contacts, made of Phosphor Bronze and gold-plated, guarantee low contact resistance and long-term durability. With a pitch of 3.18mm and hairpin contact type, signal integrity is maintained even in high-speed applications. Operating in a wide temperature range from -65°C to 125°C, this connector is perfect for aerospace, military, and industrial use. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBA30DCWH for your critical connectivity needs.