EBA30DCWI

Heilind Number:SULEBA30DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCWI

Detailed Description

Introducing the EBA30DCWI, a high-performance board-to-board connector designed for reliable and secure electronic connections. Featuring two rows of female contacts made from durable PBT and phosphor bronze, this connector ensures optimal conductivity with a maximum amperage of 3A and a voltage rating of 750VAC. The threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. With 60 hairpin contact positions and gold plating, it offers exceptional signal transmission quality. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained environments. Trust the EBA30DCWI for seamless connectivity in your electronic systems.