EBA30DCWN

Heilind Number:SULEBA30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCWN

Detailed Description

The EBA30DCWN is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures reliable conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it can handle high power loads with ease. The female gender, 2 rows, and 60 positions make it versatile for various connection setups. The Thru Hole termination method with Gold-plated Phosphor Bronze contacts guarantees secure and low-resistance connections. Its straight orientation and hairpin contact type offer efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Overall, the EBA30DCWN is a top choice for reliable board-to-board connections in critical systems.