EBA30DCWS

Heilind Number:SULEBA30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCWS

Detailed Description

Introducing the EBA30DCWS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector boasts a 3A amperage rating and is ideal for power and signal transmission. With two rows of 60 hairpin contacts on a 3.18mm pitch, it ensures secure and efficient connectivity. The straight orientation and side hole mount type make installation a breeze, while the thru-hole termination method guarantees a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of environments. Its compact size, with a height of .61 inches and width of 9.4 mm, allows for easy integration into PCB layouts. Trust in the EBA30DCWS for your connectivity needs, where quality meets performance.