EBA30DCWT

Heilind Number:SULEBA30DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCWT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCWT

Detailed Description

Introducing the EBA30DCWT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female connector with two rows and 60 positions, along with a pitch of 3.18mm, allows for versatile connectivity options. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. With its straight orientation, hairpin contact type, and compact dimensions of 15.49mm x 9.4mm, it offers easy integration into various electronic systems. Trust the EBA30DCWT for robust and efficient board-to-board connections.